Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | WH20-00-100Copy |
| Newark Part No. | 33C7314 |
| Product Range | WH Series |
| Also Known As | GTIN UPC EAN: 768249038245 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | WH20-00-100Copy |
| Newark Part No. | 33C7314 |
| Product Range | WH Series |
| Also Known As | GTIN UPC EAN: 768249038245 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Black |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.956mm |
| Approval Specification | - |
| Product Range | WH Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The WH20-00-100 is a 100ft black stranded Hook-up Wire with tin-plated copper conductor, PVC insulation and 20AWG gauge. This WH series hook-up wire is ideal for internal wiring and point-to-point wiring where 300V required. Passed UL VW-1.S vertical flame test.
- OSHA acceptable
- 6A Maximum current
- 1/64" Insulation thickness
- 90°C Maximum temperature
Applications
Metering, Computers & Computer Peripherals, Commercial, Consumer Electronics, Automation & Process Control
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 30.5m |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (16-Jul-2019) |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 100ft |
| Voltage Rating | 300V |
| External Diameter | 1.956mm |
| Product Range | WH Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
