Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | NTE5127ACopy |
| Newark Part No. | 10M6197 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | NTE5127ACopy |
| Newark Part No. | 10M6197 |
| Technical Datasheet | |
| Zener Voltage Nom | 12V |
| Power Dissipation | 5W |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for NTE5127A
1 Product Found
Product Overview
The NTE5127A is a Zener Diode features high surge current capability. Color band denotes cathode end polarity.
- 1.2V Forward voltage
- 100mA Test current
- 2μA at 9.1V Maximum reverse leakage current
- 7.5A Maximum surge current
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 12V |
|---|---|
| Diode Case Style | Axial Leaded |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (16-Jul-2019) |
| Power Dissipation | 5W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
