Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | NTE2383Copy |
| Newark Part No. | 14T4215 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | NTE2383Copy |
| Newark Part No. | 14T4215 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 10.5A |
| Drain Source On State Resistance | 0.3ohm |
| On Resistance Rds(on) | 0.3ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 75W |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | TO-220 |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 75W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The NTE2383 is a -100V P-channel Enhancement Mode MOS Power FET designed for high voltage and high speed power switching applications such as switching regulators, converters, solenoid and relay drivers.
- Lower RDS (on)
- Improved inductive ruggedness
- Fast switching times
- Rugged polysilicon gate cell structure
- Lower input capacitance
- Extended safe operating area
- Improved high temperature reliability
Applications
Industrial
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| Drain Source On State Resistance | 0.3ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | - |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 10.5A |
| On Resistance Rds(on) | 0.3ohm |
| Power Dissipation Pd | 75W |
| Transistor Case Style | TO-220 |
| Power Dissipation | 75W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
