Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | NTE159Copy |
| Newark Part No. | 06M7374 |
| Product Range | NTE159 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | NTE159Copy |
| Newark Part No. | 06M7374 |
| Product Range | NTE159 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 80V |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 800mA |
| Power Dissipation Pd | 625mW |
| Power Dissipation | 625mW |
| DC Collector Current | 800mA |
| DC Current Gain hFE | 250hFE |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transistor Case Style | TO-92 |
| Transition Frequency | 250MHz |
| DC Current Gain hFE Min | 250hFE |
| Operating Temperature Max | 150°C |
| Product Range | NTE159 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for NTE159
3 Products Found
Product Overview
The NTE159 is a -80V Silicon PNP Transistor used as audio amplifier and switch.
- Collector-base voltage (Vcbo = 80V)
- Emitter-base voltage (Vebo = 5V)
- Compl. to NTE123AP
Applications
Audio
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 80V |
| Power Dissipation Pd | 625mW |
| DC Collector Current | 800mA |
| Transistor Mounting | Through Hole |
| Transistor Case Style | TO-92 |
| DC Current Gain hFE Min | 250hFE |
| Product Range | NTE159 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 80V |
|---|---|
| Continuous Collector Current | 800mA |
| Power Dissipation | 625mW |
| DC Current Gain hFE | 250hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 250MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
