Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNTE ELECTRONICS
Manufacturer Part NoHW7D5Copy
Newark Part No.33C4967
Product RangeHW Series
Also Known AsGTIN UPC EAN: 768249043720
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoHW7D5Copy
Newark Part No.33C4967
Product RangeHW Series
Also Known AsGTIN UPC EAN: 768249043720
Technical Datasheet
Resistance7.5ohm
Product RangeHW Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter3.5mm
Product Length9.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
7.5ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Product Diameter
3.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jul-2019)
Product Range
HW Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Resistor Type
General Purpose
Product Length
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
