Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNTE ELECTRONICS
Manufacturer Part No1N914Copy
Newark Part No.10M6416
Also Known AsGTIN UPC EAN: 768249003595
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part No1N914Copy
Newark Part No.10M6416
Also Known AsGTIN UPC EAN: 768249003595
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time8ns
Forward Surge Current1A
Operating Temperature Max175°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 1N914
2 Products Found
Product Overview
The 1N914 is a silicon Rectifier Diode for ultrafast switching applications. Color band denotes cathode end polarity.
- 500mW Power dissipation
- 4pF at 1MHz Total capacitance
Applications
Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
8ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
1A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
