Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOVA |
|---|---|
| Manufacturer Part No | CCR-121Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96M8052 |
| Product Range | COMP-CARD - System |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.040 |
| 5+ | $129.310 |
| 10+ | $118.130 |
| 25+ | $114.310 |
| 50+ | $112.890 |
| 100+ | $110.520 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$134.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NOVA |
|---|---|
| Manufacturer Part No | CCR-121Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96M8052 |
| Product Range | COMP-CARD - System |
| Technical Datasheet | |
| Kit Contents | 1W 5% Metal Film E6 (2 Flap FL24/10) Resistors |
| Power Rating | 1W |
| Range of Resistor Values | 10ohm to 1Mohm |
| Resistance Tolerance | ± 5% |
| No. of Items in Kit | 1440 |
| Product Range | COMP-CARD - System |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 1W 5% Metal Film E6 (2 Flap FL24/10) Resistors |
|---|---|
| Range of Resistor Values | 10ohm to 1Mohm |
| No. of Items in Kit | 1440 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 1W |
|---|---|
| Resistance Tolerance | ± 5% |
| Product Range | COMP-CARD - System |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
