Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOVA |
|---|---|
| Manufacturer Part No | CCR-03Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 54M3547 |
| Product Range | COMP-CARD - System |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.140 |
| 5+ | $181.920 |
| 10+ | $179.550 |
| 25+ | $170.200 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$184.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NOVA |
|---|---|
| Manufacturer Part No | CCR-03Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 54M3547 |
| Product Range | COMP-CARD - System |
| Technical Datasheet | |
| Kit Contents | 0.22R to 47kR (E6/E12) |
| Power Rating | 1W |
| Range of Resistor Values | 0.22ohm to 47kohm |
| Resistance Tolerance | ± 5% |
| No. of Items in Kit | 810 |
| Product Range | COMP-CARD - System |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 0.22R to 47kR (E6/E12) |
|---|---|
| Range of Resistor Values | 0.22ohm to 47kohm |
| No. of Items in Kit | 810 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 1W |
|---|---|
| Resistance Tolerance | ± 5% |
| Product Range | COMP-CARD - System |
Technical Docs (1)
Alternatives for CCR-03
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
