Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoSC10-1MPAA-2-UCopy
Newark Part No.21AM2633
Product RangeSC10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $139.260 |
Price for:Each
Minimum: 1
Multiple: 1
$139.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoSC10-1MPAA-2-UCopy
Newark Part No.21AM2633
Product RangeSC10 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max1MPa
Pressure Port Size1/4"
Transducer Connection / TerminationPC Pin
Supply Voltage Min5VDC
Supply Voltage Max12VDC
Media TypeFluid
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSC10 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
5VDC
Media Type
Fluid
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
SC10 Series
Pressure Port Type
NPT Male
Operating Pressure Max
1MPa
Transducer Connection / Termination
PC Pin
Supply Voltage Max
12VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
