Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoIDE30-A-1-2-2Copy
Newark Part No.47AM1367
Product RangeIDE30 Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $798.230 |
Price for:Each
Minimum: 1
Multiple: 1
$798.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoIDE30-A-1-2-2Copy
Newark Part No.47AM1367
Product RangeIDE30 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionCurrent, Voltage
Digit Height0.6"
Panel Cutout Height1.772"
Panel Cutout Width3.622"
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeIDE30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0mA to 20mA, 4mA to 20mA, 0V to 5V, 1V to 5V, 0V to 10V
Panel Cutout Height
1.772"
Supply Voltage Min
85VAC
Operating Temperature Min
-40°C
Product Range
IDE30 Series
Meter Function
Current, Voltage
Digit Height
0.6"
Panel Cutout Width
3.622"
Supply Voltage Max
265VAC
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
