Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No800-20/240-1-1-8-8-090-6
Newark Part No.39P8255
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $450.240 |
Price for:Each
Minimum: 1
Multiple: 1
$450.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No800-20/240-1-1-8-8-090-6
Newark Part No.39P8255
Technical Datasheet
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
Product Range-
SVHCTo Be Advised
Product Overview
800-20/240-1-1-8-8-090-6 is an 800 series platinum resistance temperature transmitter. Proven platinum resistance sensor provides reliability, stability and unbeatable performance. Typical applications include water systems, storage tanks, industrial machinery and machine tools, HVAC systems and refrigeration systems.
- 9" stem length and 6mm stem diameter
- Class B + (±0.5% BFSL) accuracy, 4mA to 20mA, 2-wire output signal
- 1/2" NPT male process connection, DIN EN 175301-803 form A electrical connection
- Reverse polarity, over-voltage and short circuit protection
- IP65 according to EN 60529/IEC 529 environmental protection
- Temperature range from 20 to 240°F
- 316 stainless steel wetted and housing material
- Standard temperature ranges from -40°F to 120°F through 50°F to 400°F
- Quick response time and economical price
- CE compliant to suppress RFI, EMI, and ESD
Technical Specifications
Measured Temperature Min
-
Resistance @ 0°C
100ohm
SVHC
To Be Advised
Measured Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate