Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No25-200-200-INH2OCopy
Newark Part No.84X7211
Product Range200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $109.930 |
Price for:Each
Minimum: 1
Multiple: 1
$109.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No25-200-200-INH2OCopy
Newark Part No.84X7211
Product Range200 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max200Inch-H2O
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range200 Series
SVHCTo Be Advised
Product Overview
25-200-200-INH2O is a 200 series dial indicating pressure gauge. Ideal for applications such as filter monitoring, gas distribution, HVAC, leak detection, level indication and medical.
- Sensitive capsule-type, non-fillable dry gauge
- Low pressure diaphragm
- 2-1/2" gauge size
- Steel case and bottom connection
- Pressure range from 0inH2 O to 200inH2 O
- ±1.6% full scale accuracy
- Temperature range media -4°F to 176°F (-20°C to 80°C), ambient -4°F to 140°F (-20°C to 60°C)
- 1/4″ NPT, brass connection
- Acrylic lens and black finished aluminum pointer
- Aluminum, white background with black scale, UV resistant dial
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
200 Series
Operating Pressure Max
200Inch-H2O
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
