Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No200L-3-2-5/30-4
Newark Part No.75AK8851
Product Range200 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.210 |
Price for:Each
Minimum: 1
Multiple: 1
$71.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No200L-3-2-5/30-4
Newark Part No.75AK8851
Product Range200 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min5psi
Operating Pressure Max30psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range200 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
200L-3-2-5/30-4 is a 200 low pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection molding machines, Tank monitoring, railroad equipment and stamping & forming presses.
- SPDT snap-action switch with solid silver contacts
- 1/4" NPT male connection
- Pressure range from 5psig to 30psig (350psig)
- Spade terminals (1/4 x 1/32)
- Standard brass with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
Technical Specifications
Pressure Type
-
Operating Pressure Min
5psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (14-Jun-2023)
Pressure Port Type
NPT Male
Operating Pressure Max
30psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
200 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate