New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    200H-3-2-125/600-77

                                                                                                    Pressure Switch, NPT Male, 125 psi, 600 psi, SPDT, 250 VAC

                                                                                                    NOSHOK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NOSHOK 200H-3-2-125/600-77
                                                                                                    ManufacturerNOSHOK
                                                                                                    Manufacturer Part No200H-3-2-125/600-77
                                                                                                    Newark Part No.75AK8776
                                                                                                    Product Range200 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NOSHOK
                                                                                                    ManufacturerNOSHOK
                                                                                                    Manufacturer Part No200H-3-2-125/600-77
                                                                                                    Newark Part No.75AK8776
                                                                                                    Product Range200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure Type-
                                                                                                    Pressure Port TypeNPT Male
                                                                                                    Operating Pressure Min125psi
                                                                                                    Operating Pressure Max600psi
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Switching Voltage Max250VAC
                                                                                                    Switching Current Max5A
                                                                                                    Pressure Port Size1/4"
                                                                                                    Transducer Connection / TerminationWire Leaded
                                                                                                    Deadband Min-
                                                                                                    Deadband Max-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Product Range200 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    200H-3-2-125/600-77 is a 200 high pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection molding machines, tank monitoring, railroad equipment and stamping & forming presses.

                                                                                                    • SPDT snap-action switch with solid silver contacts
                                                                                                    • 1/4" NPT male connection
                                                                                                    • Pressure range from 125psig to 600psig (9,000psig)
                                                                                                    • 18" flying leads
                                                                                                    • Standard zinc-nickel with NBR diaphragm wetted parts
                                                                                                    • CE compliant to suppress RFI, EMI and ESD
                                                                                                    • Service life <gt/>1,000,000 load cycles
                                                                                                    • Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
                                                                                                    • Zinc-nickel plated steel housing

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    125psi

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Switching Current Max

                                                                                                    5A

                                                                                                    Transducer Connection / Termination

                                                                                                    Wire Leaded

                                                                                                    Deadband Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Pressure Port Type

                                                                                                    NPT Male

                                                                                                    Operating Pressure Max

                                                                                                    600psi

                                                                                                    Switching Voltage Max

                                                                                                    250VAC

                                                                                                    Pressure Port Size

                                                                                                    1/4"

                                                                                                    Deadband Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    200 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.