Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No200H-3-1-125/600-113
Newark Part No.75AK8743
Product Range200 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNOSHOK
Manufacturer Part No200H-3-1-125/600-113
Newark Part No.75AK8743
Product Range200 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min125psi
Operating Pressure Max600psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / Termination3 Pin Male Weatherpack Shroud Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range200 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
200H-3-1-125/600-113 is a 200 high pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection molding machines, tank monitoring, railroad equipment and stamping & forming presses.
- SPDT snap-action switch with solid silver contacts
- 1/8″ NPT male connection
- Pressure range from 125psig to 600psig (9,000psig)
- Weatherpack shroud, 3-pin male
- Standard zinc-nickel with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
Technical Specifications
Pressure Type
-
Operating Pressure Min
125psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
3 Pin Male Weatherpack Shroud Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (14-Jun-2023)
Pressure Port Type
NPT Male
Operating Pressure Max
600psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
200 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
