Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No102-FFC-PM2
Newark Part No.48AM1750
Product Range100 Series
Your Part Number
401 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.450 |
Price for:Each
Minimum: 1
Multiple: 1
$68.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No102-FFC-PM2
Newark Part No.48AM1750
Product Range100 Series
Technical Datasheet
Pneumatic Connection1/4" NPT
Operating Pressure Max10000psi
Flow Rate-
Pneumatic Connection MethodFemale/Female Thread
Operating Pressure Min-
Operating Temperature Max-
Operating Temperature Min-
Product Range100 Series
SVHCTo Be Advised
Technical Specifications
Pneumatic Connection
1/4" NPT
Flow Rate
-
Operating Pressure Min
-
Operating Temperature Min
-
SVHC
To Be Advised
Operating Pressure Max
10000psi
Pneumatic Connection Method
Female/Female Thread
Operating Temperature Max
-
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
