Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP150X4.00-DAPCopy
Newark Part No.84R5967
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting Pivot
Piston Diameter11.113mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length101.6mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
11.113mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Double Acting Pivot
Pneumatic Connection
-
Stroke Length
101.6mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

