Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.480 |
Price for:Each
Minimum: 1
Multiple: 1
$41.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP056X0.500-SAPCopy
Newark Part No.84R5933
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationSingle Acting Pivot
Piston Diameter4.763mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length12.7mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Product Overview
All Roundline Plus cylinders are pre-lubricated during assembly with a PTFE based grease for non-lube service and long life.
- 304 stainless steel body
- Aluminum alloy head and cap
- Oil impregnated sintered bronze rod bearing
- Nitrile seals
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
4.763mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Single Acting Pivot
Pneumatic Connection
-
Stroke Length
12.7mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

