Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No100600600
Newark Part No.20J5818
Product RangePNEUFIT 10
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNORGREN
Manufacturer Part No100600600
Newark Part No.20J5818
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypeTee-Connector
Pneumatic Connection-
Operating Pressure Max18bar
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCTo Be Advised
Technical Specifications
Fitting Type
Tee-Connector
Operating Pressure Max
18bar
Fitting Material
Brass
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
6mm
Product Range
PNEUFIT 10
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate