Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF9160-SICA-B1A-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61AK9865RL
Cut Tape61AK9865
Your Part Number
2,716 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $29.680 | $29.68 |
| Total Price | $29.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $29.680 |
| 50+ | $25.460 |
| 100+ | $23.270 |
| 250+ | $22.500 |
| 500+ | $22.490 |
| 1000+ | $22.280 |
| 2500+ | $21.160 |
| 5000+ | $20.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF9160-SICA-B1A-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61AK9865RL
Cut Tape61AK9865
Technical Datasheet
No. of Channels-
ProtocolGPS, LTE-M, NB-IoT
Supply Voltage Max5.5V
Frequency RF2.2GHz
Module InterfaceI2C, I2S, SPI, UART
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
NRF9160-SICA-B1A-R is a compact, highly integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.
- LTE-M/NB-IoT/GPS product
- 700-2200MHz LTE band support
- 64MHz Arm cortex-M33 CPU, 1MB flash, 256KB RAM
- Arm TrustZone + Arm CryptoCell
- 4xSPI/UART/TWI, 4 x PWM, PDM, I2S, 12bit/200ksps ADC, 3xTIMER, 2xRTC, WDT
- Supply voltage range from 3.0-5.5V
- Temperature range from -40 to 85°C
- LGA package
Technical Specifications
No. of Channels
-
Supply Voltage Max
5.5V
Module Interface
I2C, I2S, SPI, UART
Product Range
-
Protocol
GPS, LTE-M, NB-IoT
Frequency RF
2.2GHz
Kit Features
ARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate