Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-PAAA-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10AN7466
Product RangenRF54L Series
Your Part Number
3,822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 50+ | $4.010 |
| 100+ | $3.630 |
| 250+ | $3.450 |
| 500+ | $3.350 |
| 1000+ | $3.300 |
| 2500+ | $3.270 |
| 5000+ | $3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-PAAA-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10AN7466
Product RangenRF54L Series
Technical Datasheet
IC Case / PackageFCCSP
CPU Speed128MHz
No. of Pins98Pins
InterfacesSPI, TWI, USART
Core ArchitectureARM Cortex-M33F
MPU Case StyleFCCSP
SOC TypeNordic nRF54LM20A
Supply Voltage Range1.7V to 3.6V
Supply Voltage Range1.7V to 3.6V
MPU FamilynRF54
Operating Temperature Range-40°C to +85°C
Product RangenRF54L Series
MPU SeriesnRF54L
SVHCTo Be Advised
Technical Specifications
IC Case / Package
FCCSP
No. of Pins
98Pins
Core Architecture
ARM Cortex-M33F
Protocol
IEEE 802.15.4, ZigBee, Thread, Bluetooth 6.0 LE
Supply Voltage Range
1.7V to 3.6V
MPU Family
nRF54
Product Range
nRF54L Series
SVHC
To Be Advised
CPU Speed
128MHz
Interfaces
SPI, TWI, USART
MPU Case Style
FCCSP
SOC Type
Nordic nRF54LM20A
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +85°C
MPU Series
nRF54L
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate