Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-RCopy
Newark Part No.14AJ2469
Your Part Number
6,999 In Stock
Need more?
1513 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
5486 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.550 |
| 25+ | $3.350 |
| 50+ | $3.240 |
| 100+ | $3.200 |
| 250+ | $3.150 |
| 500+ | $3.110 |
| 1000+ | $3.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-RCopy
Newark Part No.14AJ2469
Technical Datasheet
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Min-
Frequency Max2.4GHz
RF / IF Modulation-
Supply Voltage Min1.7V
Data Rate2Mbps
Supply Voltage Max5.5V
Transmitting Current-
IC Case / PackageQFN
No. of Pins40Pins
RF IC Case StyleQFN
Frequency Response RF Min-
Frequency Response RF Min-
Frequency Response RF Max2.4GHz
Frequency Response RF Max2.4GHz
Output Power (dBm)8dBm
Operating Temperature Min-40°C
Sensitivity dBm-95dBm
Operating Temperature Max105°C
Product Range-
RF Transceiver ApplicationsAdvanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
-
RF / IF Modulation
-
Data Rate
2Mbps
Transmitting Current
-
No. of Pins
40Pins
Frequency Response RF Min
-
Frequency Response RF Max
2.4GHz
Output Power (dBm)
8dBm
Sensitivity dBm
-95dBm
Product Range
-
MSL
MSL 2 - 1 year
RF Primary Function
Transceiver
Frequency Max
2.4GHz
Supply Voltage Min
1.7V
Supply Voltage Max
5.5V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
-
Frequency Response RF Max
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
RF Transceiver Applications
Advanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability