
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $3.070 |
| 25+ | $2.890 |
| 50+ | $2.710 |
| 100+ | $2.580 |
| 250+ | $2.530 |
| 500+ | $2.480 |
| 1000+ | $2.440 |
Product Information
Product Overview
NRF52832-QFAA-R is a general-purpose multiprotocol SOC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both flash and RAM. The nRF52832 is multiprotocol capable with full protocol concurrency. It supports Bluetooth Low Energy, including the high-speed 2Mbps feature. Bluetooth mesh can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT and 2.4GHz proprietary protocols are also supported. It is built around an Arm® Cortex™-M4 CPU with floating point unit running at 64MHz. Applications include internet of things (IoT), personal area networks, interactive entertainment devices, A4WP wireless chargers and devices, remote control toys, computer peripherals and I/O devices.
- 2.4GHz transceiver, ARM® Cortex®-M4 32-bit processor with FPU, 64MHz
- 1.7V to 3.6V supply voltage range, fully automatic LDO and DC/DC regulator system
- Nordic SoftDevice ready, support for concurrent multi-protocol
- 12-bit, 200ksps ADC - 8 configurable channels with programmable gain, 64 level comparator
- 15 level low power comparator with wakeup from system OFF mode, temperature sensor
- 32 general purpose I/O pins, 3x 4-channel pulse width modulator (PWM) unit with EasyDMA
- Digital microphone interface (PDM), 5x 32-bit timer with counter mode
- Programmable peripheral interconnect (PPI), quadrature decoder (QDEC)
- 64Kb RAM, 512Kb flash
- Operating temperature range from -40 to +85°C, QFN48 package
Technical Specifications
2.36GHz
Transceiver
1.7V
3.6V
QFN
16.6mA
QFN
2.36GHz
2.5GHz
-40°C
85°C
IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device
No SVHC (23-Jan-2024)
Transceiver
2.5GHz
FSK
2Mbps
12.9mA
48Pins
2.36GHz
2.5GHz
4dBm
-89dBm
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate