New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    NRF52811-QCAA-R7

                                                                                                    RF TRANSCEIVER, 2.36 TO 2.5GHZ, QFN-32

                                                                                                    NORDIC SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NORDIC SEMICONDUCTOR NRF52811-QCAA-R7
                                                                                                    NORDIC SEMICONDUCTOR NRF52811-QCAA-R7
                                                                                                    NORDIC SEMICONDUCTOR NRF52811-QCAA-R7
                                                                                                    ManufacturerNORDIC SEMICONDUCTOR
                                                                                                    Manufacturer Part NoNRF52811-QCAA-R7
                                                                                                    Newark Part No.14AJ2462
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,600 In Stock

                                                                                                    Need more?

                                                                                                    50 Delivery in 1-3 Business Days(US stock)
                                                                                                    1550 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2.540$1.450
                                                                                                    10+$2.490$1.450
                                                                                                    25+$2.440$1.450
                                                                                                    50+$2.390$1.450
                                                                                                    100+$2.340$1.450
                                                                                                    250+$2.270$1.450
                                                                                                    500+$2.180$1.450
                                                                                                    1000+$2.110$1.450
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NORDIC SEMICONDUCTOR
                                                                                                    ManufacturerNORDIC SEMICONDUCTOR
                                                                                                    Manufacturer Part NoNRF52811-QCAA-R7
                                                                                                    Newark Part No.14AJ2462
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min2.36GHz
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Max2.5GHz
                                                                                                    RF / IF ModulationFSK
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Data Rate2Mbps
                                                                                                    Transmitting Current7mA
                                                                                                    IC Case / PackageQFN
                                                                                                    Receiving Current4.6mA
                                                                                                    RF IC Case StyleQFN
                                                                                                    No. of Pins32Pins
                                                                                                    Frequency Response RF Min2.36GHz
                                                                                                    Frequency Response RF Min2.36GHz
                                                                                                    Frequency Response RF Max2.5GHz
                                                                                                    Frequency Response RF Max2.5GHz
                                                                                                    Output Power (dBm)4dBm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity dBm-91dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    NRF52811-QCAA-R7 is a Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver. Typical applications include computer peripherals and I/O devices: mouse, keyboard, mobile HID, CE remote controls, network processor: wearables, virtual reality headsets, health and medical, enterprise lighting: industrial, commercial, retail, beacons, connectivity device in multi-chip solutions.

                                                                                                    • On-air compatible with nRF52, nRF51, nRF24L, and nRF24AP series
                                                                                                    • Angle-of-arrival (AoA) and angle-of-departure (AoD) direction finding using Bluetooth®
                                                                                                    • Single-ended antenna output (on-chip balun), I2C compatible 2-wire interface
                                                                                                    • 4.6mA peak current in TX (0dBm), 4.6mA peak current in RX
                                                                                                    • 1.7V to 3.6V supply voltage range
                                                                                                    • Fully automatic LDO and DC/DC regulator system
                                                                                                    • Support for concurrent multi-protocol, up to 32 general purpose I/O pins
                                                                                                    • 4-channel pulse width modulator (PWM) unit with EasyDMA
                                                                                                    • Digital microphone interface (PDM), 3x 32-bit timer with counter mode
                                                                                                    • 24kB RAM, 192kB flash memory, -91dBm sensitivity

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF / IF Modulation

                                                                                                    FSK

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Transmitting Current

                                                                                                    7mA

                                                                                                    Receiving Current

                                                                                                    4.6mA

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Frequency Response RF Min

                                                                                                    2.36GHz

                                                                                                    Frequency Response RF Max

                                                                                                    2.5GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    RF Transceiver Applications

                                                                                                    Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Frequency Min

                                                                                                    2.36GHz

                                                                                                    Frequency Max

                                                                                                    2.5GHz

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Data Rate

                                                                                                    2Mbps

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Frequency Response RF Min

                                                                                                    2.36GHz

                                                                                                    Frequency Response RF Max

                                                                                                    2.5GHz

                                                                                                    Output Power (dBm)

                                                                                                    4dBm

                                                                                                    Sensitivity dBm

                                                                                                    -91dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.