Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52810-QFAA-T
Newark Part No.14AJ2461
Your Part Number
694 In Stock
Need more?
230 Delivery in 1-3 Business Days(US stock)
464 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.120 | $1.310 |
| 10+ | $1.960 | $1.310 |
| 25+ | $1.850 | $1.310 |
| 50+ | $1.820 | $1.310 |
| 100+ | $1.790 | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52810-QFAA-T
Newark Part No.14AJ2461
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.36GHz
RF Primary FunctionTransceiver
Frequency Max2.5GHz
RF / IF ModulationFSK
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Data Rate2Mbps
IC Case / PackageQFN
Receiving Current11.2mA
Transmitting Current15.4mA
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.36GHz
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Sensitivity dBm-89dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RF Primary Function
Transceiver
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
3.6V
IC Case / Package
QFN
Transmitting Current
15.4mA
RF IC Case Style
QFN
Frequency Response RF Min
2.36GHz
Frequency Response RF Max
2.5GHz
Output Power (dBm)
4dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHC
No SVHC (23-Jan-2024)
Frequency Min
2.36GHz
Frequency Max
2.5GHz
Supply Voltage Min
1.7V
Data Rate
2Mbps
Receiving Current
11.2mA
No. of Pins
48Pins
Frequency Response RF Min
2.36GHz
Frequency Response RF Max
2.5GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-89dBm
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate