Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAB-R7Copy
Newark Part No.74AK0549
Your Part Number
1,428 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.420 |
| 25+ | $1.300 |
| 50+ | $1.230 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAB-R7Copy
Newark Part No.74AK0549
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage5V
Battery Charge Voltage-
Charge Current400mA
IC Case / PackageWLCSP
No. of Pins25Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
-
IC Case / Package
WLCSP
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5V
Charge Current
400mA
No. of Pins
25Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability