Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoY58-B05-FFFR001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AK5004
Product RangeVULCON Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.610 |
| 5+ | $31.090 |
| 10+ | $28.560 |
| 25+ | $27.570 |
| 50+ | $27.370 |
| 100+ | $26.690 |
Price for:Each
Minimum: 1
Multiple: 1
$33.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoY58-B05-FFFR001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AK5004
Product RangeVULCON Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter2 x 5 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeVULCON Series
SVHCLead
Product Overview
Y58 series Vulcon M12 Y circular connector adapter is designed to easily accommodate cable routing in both free hanging and panel mount applications. It allows a single cable output to be split into multiple destinations.
- 5 pin B-code
- 4A contact rating / -40°C to +85°C operating temperature
- IP67 performance in both mated & unmated conditions
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Color
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 5 Position M12 Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
