Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoY58-A08-MFFR001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK5002
Product RangeVULCON Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.460 |
| 5+ | $39.210 |
| 10+ | $36.970 |
| 25+ | $35.380 |
| 50+ | $32.310 |
| 100+ | $32.300 |
Price for:Each
Minimum: 1
Multiple: 1
$41.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoY58-A08-MFFR001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK5002
Product RangeVULCON Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter8 Position M12 Plug
Convert To Splitter2 x 8 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeVULCON Series
SVHCLead
Product Overview
Y58 series Vulcon M12 Y circular connector adapter is designed to easily accommodate cable routing in both free hanging and panel mount applications. It allows a single cable output to be split into multiple destinations.
- 8 pin A-code
- 2A contact rating / -40°C to +85°C operating temperature
- IP67 performance in both mated & unmated conditions
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
8 Position M12 Plug
Adapter Body Color
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 8 Position M12 Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
Lead
Alternatives for Y58-A08-MFFR001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
