Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoY58-A08-FMFR001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK5001
Product RangeVULCON Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.950 |
| 5+ | $39.180 |
| 10+ | $36.400 |
| 25+ | $33.180 |
| 50+ | $32.340 |
| 100+ | $32.300 |
Price for:Each
Minimum: 1
Multiple: 1
$41.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoY58-A08-FMFR001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK5001
Product RangeVULCON Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter8 Position M12 Receptacle
Convert To Splitter8 Position M12 Plug, Receptacle
Adapter Body ColorBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeVULCON Series
SVHCLead
Product Overview
Y58 series Vulcon M12 Y circular connector adapter is designed to easily accommodate cable routing in both free hanging and panel mount applications. It allows a single cable output to be split into multiple destinations.
- 8 pin A-code
- 2A contact rating / -40°C to +85°C operating temperature
- IP67 performance in both mated & unmated conditions
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
8 Position M12 Receptacle
Adapter Body Color
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
8 Position M12 Plug, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
