Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFP67SS15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 47Y8743 |
| Product Range | NANOOK Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1600+ | $1.340 |
Price for:Each
Minimum: 1600
Multiple: 1600
$2,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFP67SS15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 47Y8743 |
| Product Range | NANOOK Series |
| Technical Datasheet | |
| Accessory Type | Sealing Flange |
| For Use With | 15 Position D Sub Connectors |
| Product Range | NANOOK Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The SFP67SS15 from Norcomp is a single sided 15 Way D-Sub sealing flange.
Technical Specifications
| Accessory Type | Sealing Flange |
|---|---|
| Product Range | NANOOK Series |
| For Use With | 15 Position D Sub Connectors |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (4)
Alternatives for SFP67SS15
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
