Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFP67SS15Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 07W6356 |
| Product Range | NANOOK Series |
| Your Part Number | |
| Technical Datasheet |
460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.880 |
| 50+ | $1.680 |
| 100+ | $1.450 |
| 250+ | $1.420 |
| 500+ | $1.390 |
| 1000+ | $1.300 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFP67SS15Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 07W6356 |
| Product Range | NANOOK Series |
| Technical Datasheet | |
| Accessory Type | Sealing Flange |
| For Use With | SF67 Series 15 Way D Sub Connectors |
| Product Range | NANOOK Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | Sealing Flange |
|---|---|
| Product Range | NANOOK Series |
| For Use With | SF67 Series 15 Way D Sub Connectors |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for SFP67SS15
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
