Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFP67SS09Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 47Y8742 |
| Product Range | NANOOK Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.480 |
| 25+ | $1.320 |
| 50+ | $1.290 |
| 100+ | $1.250 |
| 250+ | $1.180 |
| 500+ | $1.110 |
| 2500+ | $0.996 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFP67SS09Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 47Y8742 |
| Product Range | NANOOK Series |
| Technical Datasheet | |
| Accessory Type | Sealing Flange |
| For Use With | 9 Position D Sub Connectors |
| Product Range | NANOOK Series |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for SFP67SS09
1 Product Found
Product Overview
The SFP67SS09 is a single-sided adhesive Sealing Flange eliminates secondary potting operations to seal connector to panel. It is suitable for use with the SEAL-D® series STD9/HD15 connector.
- IP67 Protection
Applications
Industrial
Technical Specifications
| Accessory Type | Sealing Flange |
|---|---|
| Product Range | NANOOK Series |
| For Use With | 9 Position D Sub Connectors |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
