Print Page
SF6709
Connector Accessory, Sealing Flange, Norcomp Seal-D Series 9Pos D Sub Connectors, NANOOK Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SF6709Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 40Y8041 |
| Product Range | NANOOK Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.925 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SF6709Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 40Y8041 |
| Product Range | NANOOK Series |
| Technical Datasheet | |
| Accessory Type | Sealing Flange |
| For Use With | Norcomp Seal-D Series 9Pos D Sub Connectors |
| Product Range | NANOOK Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The SF6709 is a removable Sealing Flange eliminates secondary potting operations to seal connector to panel. It is suitable for use with the SEAL-D® series STD9/HD15 connector. It is made of silicone rubber.
- IP67 Protection
Applications
Industrial
Technical Specifications
| Accessory Type | Sealing Flange |
|---|---|
| Product Range | NANOOK Series |
| For Use With | Norcomp Seal-D Series 9Pos D Sub Connectors |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (5)
Alternatives for SF6709
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
