Print Page
S58-A05-MMR001
Adapter, 5 Position M12 Plug to 5 Position M12 Plug, Brass Body, A Code, Vulcon Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoS58-A05-MMR001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AK4952
Product RangeVULCON Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.140 |
| 5+ | $32.890 |
| 10+ | $31.640 |
| 25+ | $27.170 |
| 50+ | $26.440 |
| 100+ | $25.910 |
Price for:Each
Minimum: 1
Multiple: 1
$34.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoS58-A05-MMR001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AK4952
Product RangeVULCON Series
Technical Datasheet
Adapter Type / Style-
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter5 Position M12 Plug
Adapter Body ColorBlack
Connector Body MaterialBrass Body
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Product Overview
S58 series Vulcon M12 straight panel adapter is designed to easily accommodate cable routing in both free hanging and panel mount applications. The panel mount adapter offers a robust solution for the transition from internal wiring to external connections.
- 5 pin A-code
- 4A contact rating / -40°C to +85°C operating temperature
- IP67 performance in both mated & unmated conditions
Technical Specifications
Adapter Type / Style
-
Convert From Splitter
5 Position M12 Plug
Adapter Body Color
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position M12 Plug
Connector Body Material
Brass Body
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
