Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoRJADK09P7080811Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y8960
Product RangeRJADK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.350 |
| 250+ | $3.820 |
| 500+ | $3.710 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 100
Multiple: 100
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoRJADK09P7080811Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y8960
Product RangeRJADK Series
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions8Positions
Convert From GenderJack
Inter Series Connector BD Sub
Convert To Positions9Positions
Convert To GenderPlug
Product RangeRJADK Series
SVHCLead (27-Jun-2024)
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Jack
Convert To Positions
9Positions
Product Range
RJADK Series
Convert From Positions
8Positions
Inter Series Connector B
D Sub
Convert To Gender
Plug
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
