New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Modular Connectors
                                                                                                  4. Modular & Ethernet Connectors
                                                                                                  Print Page

                                                                                                  IPRJCONN-P

                                                                                                  Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, IP67, Panel Mount

                                                                                                  NORCOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORCOMP IPRJCONN-P
                                                                                                  NORCOMP IPRJCONN-P
                                                                                                  NORCOMP IPRJCONN-P
                                                                                                  ManufacturerNORCOMP
                                                                                                  Manufacturer Part NoIPRJCONN-P
                                                                                                  Newark Part No.39Y9357
                                                                                                  Product RangeIPRJ Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  500+$15.990
                                                                                                  1000+$15.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 510
                                                                                                  Multiple: 30
                                                                                                  $8,154.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORCOMP
                                                                                                  ManufacturerNORCOMP
                                                                                                  Manufacturer Part NoIPRJCONN-P
                                                                                                  Newark Part No.39Y9357
                                                                                                  Product RangeIPRJ Series
                                                                                                  Modular Connector TypeRJ45 Jack
                                                                                                  Connector TypeRJ45
                                                                                                  Port Configuration1 x 1 (Port)
                                                                                                  No. of Positions / Loaded Contacts (per Port)8P8C
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  LAN Category-
                                                                                                  IP RatingIP67
                                                                                                  Connector MountingPanel Mount
                                                                                                  Connector OrientationVertical
                                                                                                  Contact MaterialPhosphor Bronze
                                                                                                  ShieldingShielded
                                                                                                  MagneticsWithout Magnetics
                                                                                                  LEDsWithout LED
                                                                                                  Light PipesWithout Light Pipe
                                                                                                  Product RangeIPRJ Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Modular Connector Type

                                                                                                  RJ45 Jack

                                                                                                  Port Configuration

                                                                                                  1 x 1 (Port)

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Connector Orientation

                                                                                                  Vertical

                                                                                                  Shielding

                                                                                                  Shielded

                                                                                                  LEDs

                                                                                                  Without LED

                                                                                                  Product Range

                                                                                                  IPRJ Series

                                                                                                  Connector Type

                                                                                                  RJ45

                                                                                                  No. of Positions / Loaded Contacts (per Port)

                                                                                                  8P8C

                                                                                                  LAN Category

                                                                                                  -

                                                                                                  Connector Mounting

                                                                                                  Panel Mount

                                                                                                  Contact Material

                                                                                                  Phosphor Bronze

                                                                                                  Magnetics

                                                                                                  Without Magnetics

                                                                                                  Light Pipes

                                                                                                  Without Light Pipe

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.