Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R186
Newark Part No.71AH2632
Product RangeVULCON Series
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $30.800 |
| 10+ | $30.350 |
| 25+ | $25.370 |
| 50+ | $25.070 |
| 100+ | $24.770 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R186
Newark Part No.71AH2632
Product RangeVULCON Series
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Technical Specifications
Cable Length - Metric
2m
Product Range
VULCON Series
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate