Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.871 |
| 100+ | $0.783 |
| 250+ | $0.744 |
| 500+ | $0.704 |
| 1000+ | $0.639 |
| 2500+ | $0.557 |
| 5000+ | $0.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No998-15P-7.2
Newark Part No.14AM5700
Product Range998 Series
Product Range998 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
998 Series
Cable Exit Angle
180°
SVHC
No SVHC (15-Jan-2018)
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability