Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No979-050-020R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39Y9103
Product RangeARMOR 979 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 100+ | $4.140 |
| 250+ | $3.880 |
| 500+ | $3.700 |
| 1250+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-050-020R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39Y9103
Product RangeARMOR 979 Series
Technical Datasheet
Product RangeARMOR 979 Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead
Product Overview
The 979 series straight/top entry Backshell is available in 5 industry sizes/positions (9, 15, 25, 37 and 50) and also available in die-cast, metalized plastic and plastic. It is strain relief design ensures secure fit no matter what cable diameter is used.
- 4-40 Mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- Grommet tree supplied - various sizes
- UL94VH-B Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DD
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
