Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No979-015-010R031
Newark Part No.39Y9095
Product RangeARMOR 979 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.570 |
| 100+ | $1.480 |
| 250+ | $1.390 |
| 500+ | $1.330 |
| 1000+ | $1.270 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 50
Multiple: 50
$78.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-015-010R031
Newark Part No.39Y9095
Product RangeARMOR 979 Series
Technical Datasheet
Product RangeARMOR 979 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead
Product Overview
The 979 series straight/top entry Backshell is available in 5 industry sizes/positions (9, 15, 25, 37 and 50) and also available in die-cast, metalized plastic and plastic. It is strain relief design ensures secure fit no matter what cable diameter is used.
- 4-40 Mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- Grommet tree supplied - various sizes
- UL94VH-B Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 979-015-010R031
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate