Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No972-009-01SR031Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39Y9032
Product RangeARMOR 972 Series
Your Part Number
386 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.730 |
| 25+ | $3.370 |
| 50+ | $3.300 |
| 100+ | $3.220 |
| 250+ | $3.070 |
| 500+ | $2.920 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No972-009-01SR031Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39Y9032
Product RangeARMOR 972 Series
Technical Datasheet
Product RangeARMOR 972 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 972 series clam shell style Backshell with one piece clam construction aids assembly, keeping manufacturing. It is available in 4 industry sizes/positions (9, 15, 25 and 37). It has fast assembly cable clamp with high quality self-tapping screws. It has wide range of colours available for coding/brand identification. It is available in slim-line version for critical space requirements.
- Straight/top entry
- 4-40 Thumbscrews supplied with backshell
- Perimeter sealing lips for secure assembly
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 972 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Alternatives for 972-009-01SR031
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
