Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No970-025-010R011
Newark Part No.39Y9011
Product RangeARMOR 970 Series
Your Part Number
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.430 |
| 25+ | $3.290 |
| 50+ | $3.100 |
| 100+ | $2.950 |
| 250+ | $2.800 |
| 500+ | $2.760 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-025-010R011
Newark Part No.39Y9011
Product RangeARMOR 970 Series
Product RangeARMOR 970 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 970 series straight/top entry Backshell available in 4 industry sizes/positions (9, 15, 25 and 37). The fully tapped assembly holes allow easy assembly keeping manufacturing. It is available in die-cast with 2 different platings, metalized plastic and plastic.
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure assembly
Applications
Industrial
Contents
Backshell, 2x Grommets with various IDs.
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 970-025-010R011
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability