Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No970-009-020R121
Newark Part No.39Y9006
Product RangeARMOR 970 Series
Your Part Number
Technical Datasheet
56 In Stock
500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $6.580 |
| 25+ | $6.230 |
| 50+ | $5.720 |
| 100+ | $5.510 |
| 250+ | $5.300 |
| 500+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-009-020R121
Newark Part No.39Y9006
Product RangeARMOR 970 Series
Technical Datasheet
Product RangeARMOR 970 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 970 series straight/top entry Backshell available in 4 industry sizes/positions (9, 15, 25 and 37). The fully tapped assembly holes allow easy assembly keeping manufacturing. It is available in die-cast with 2 different platings, metalized plastic and plastic.
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure assembly
Applications
Industrial
Contents
Backshell, 2x Grommets with various IDs.
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability