Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No956-025-010R011
Newark Part No.39Y8993
Product RangeARMOR 956 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.762 |
| 250+ | $0.693 |
| 500+ | $0.651 |
| 1000+ | $0.617 |
| 2500+ | $0.563 |
Price for:Each
Minimum: 100
Multiple: 100
$76.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No956-025-010R011
Newark Part No.39Y8993
Product RangeARMOR 956 Series
Product RangeARMOR 956 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 956 series 180° exit snap-together D-Sub Backshell available in 3 industry sizes/positions (9, 15 and 25). The 4-40 mating screw is supplied with backshell. It is available in metalized plastic and plastic.
- Quick assembly strain relief allows positive retention
- UL94H-B Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 956 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 956-025-010R011
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate