Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No956-015-010R011
Newark Part No.39Y8990
Product RangeARMOR 956 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.767 |
| 250+ | $0.700 |
| 500+ | $0.665 |
| 1000+ | $0.550 |
Price for:Each
Minimum: 100
Multiple: 100
$76.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No956-015-010R011
Newark Part No.39Y8990
Product RangeARMOR 956 Series
Product RangeARMOR 956 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 956-015-010R011 from Norcomp is a 956 series black colour plastic 180° exit snap D-sub backshell with 15 positions. It has snap together design which allows low cost assembly.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Quick assembly strain relief allows positive retention
Technical Specifications
Product Range
ARMOR 956 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (4)
Alternatives for 956-015-010R011
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate