
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 10+ | $10.010 |
| 25+ | $9.380 |
| 50+ | $8.680 |
| 100+ | $8.260 |
Product Information
Product Overview
868-02A-203R001 is a female B size bayonet circular connector (2 position, solder cup termination). The CAVALIER Bayonet Circular Connectors deliver a robust, waterproof cable-to-panel or cable-to-cable interface tailored for challenging, high-performance applications. Featuring a secure bayonet locking system, these connectors offer superior vibration resistance and faster latching compared to traditional screw-in circular connectors. Designed for versatility and durability, the CAVALIER™ series provides an expansive solution range ideal for the most demanding design environments, supporting engineers in achieving reliability and efficiency in critical applications.
- 10mohm maximum contact resistance
- Bayonet locking mechanism for quick connect/disconnect
- High vibration resistance
- Reduces accidental disconnect
- IP67 rating
- Rugged, UL, hardened plastic material
- Up to 10AMP contact rating / -40°C to +105°C temp rating / 250V voltage rating
- Gold flash plating
- Straight angle
- 10amp current rating
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
Nylon 6.6 (Polyamide 6.6) Body
Brass
IP67
Cavalier Series
2Contacts
Bayonet
-
Gold Flash
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
