Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No822K002-173L501
Newark Part No.03AC1026
Product RangeQUIK-LOQ 822K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.320 |
| 100+ | $47.230 |
| 500+ | $44.860 |
Price for:Each
Minimum: 18
Multiple: 18
$995.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822K002-173L501
Newark Part No.03AC1026
Product RangeQUIK-LOQ 822K Series
Technical Datasheet
Product RangeQUIK-LOQ 822K Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 822K002-173L501 from Norcomp is an 822K series IP67/68 rated-15mm push pull male connector with 2 poles. The precision designed metal shell push-pull connector is engineered to withstand shock and high vibration both indoors and outdoors in harsh environments. The small rugged, sealed push pull connector is ideal for applications where quick connect / disconnect and environmental protection are required. This new versatile connector is fully intermateable with existing push pull industry solutions.
- Push-pull latch and release mechanism
- 360 degree shielding for full EMI / RFI
- Machined contacts and housing
- High temperature PPS insulator
- Copper alloy gold over nickel contact, brass-chrome plated housing
- High temperature durable silicone rubber gasket
- Durability of 5000 cycles, operating temperature range from -40°C to +200°C
- Cable mount
- Contact resistance is 3mohm and working voltage is 700V
- Accepts wire size of 14AWG and rated current is 30A
Applications
Industrial
Technical Specifications
Product Range
QUIK-LOQ 822K Series
No. of Contacts
2Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate