Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No822B-DC
Newark Part No.03AC0822
Product RangeQUIK-LOQ 822B Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.100 | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B-DC
Newark Part No.03AC0822
Product RangeQUIK-LOQ 822B Series
Accessory TypeDust Cap
For Use WithNorComp 822B Series Receptacle Connectors
Connector Body MaterialBrass Body
Product RangeQUIK-LOQ 822B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 822B-DC from Norcomp is a dust cap suitable for female 822B series connectors.
- Body material is brass
- Body plating is nickel
- Stainless steel lanyard, silicone rubber o-ring
- Maximum operating temperature is 200°C
- IP rating is IP61
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2024)
For Use With
NorComp 822B Series Receptacle Connectors
Product Range
QUIK-LOQ 822B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability