Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No680M3W3K203L201
Newark Part No.94X3533
Product RangePower-D 680M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.880 |
| 100+ | $9.980 |
| 500+ | $8.400 |
| 1000+ | $7.400 |
| 5000+ | $7.030 |
Price for:Each
Minimum: 80
Multiple: 80
$950.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680M3W3K203L201
Newark Part No.94X3533
Product RangePower-D 680M Series
Product RangePower-D 680M Series
Insert ArrangementDA-3W3K
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Power-D 680M Series
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
No. of Power Positions
3
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3K
Gender
Receptacle
Contact Type
3 Power
Contact Termination Type
Solder Cup
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate