Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No197-015-113L001
Newark Part No.40Y5803
Product Range197 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.730 |
| 100+ | $3.100 |
| 500+ | $2.650 |
| 1000+ | $2.250 |
| 5000+ | $2.030 |
Price for:Each
Minimum: 50
Multiple: 50
$186.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No197-015-113L001
Newark Part No.40Y5803
Product Range197 M Series
Product Range197 M Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Through Hole
Contact Plating
-
SVHC
Lead
Product Range
197 M Series
D Sub Shell Size
DE
Contact Material
-
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate